DFR0552 | |
---|---|
DigiKey Part Number | 1738-1410-ND |
Manufacturer | |
Manufacturer Product Number | DFR0552 |
Description | GRAVITY: I2C 12-BIT DAC MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP4725 Digital to Analog Converter (DAC) Data Acquisition Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Data Acquisition | |
Function | Digital to Analog Converter (DAC) | |
Utilized IC / Part | MCP4725 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |