DFR0052 | |
---|---|
DigiKey Part Number | 1738-1096-ND |
Manufacturer | |
Manufacturer Product Number | DFR0052 |
Description | GRAVITY: DIGITAL PIEZO DISK VIBR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FT-20T-6.5A Vibration Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Gravity | |
Type | Sensor | |
Function | Vibration | |
Utilized IC / Part | FT-20T-6.5A | |
Contents | Board(s), Cable(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |