SGP5912HT | |
---|---|
DigiKey Part Number | 16-SGP5912HT-ND |
Manufacturer | |
Manufacturer Product Number | SGP5912HT |
Description | HIGH-TEMP POLYIMIDE TAPE, 1/2" X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Polysiloxide Adhesive Gold 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | Polysiloxide | |
Backing, Carrier | Polyimide | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 108' (32.9m) 36 yds | |
Color | Gold | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.31000 | ¥121.31 |