Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 3.5mm Right Angle Plug, Magnetic Socket | |
Cord Length | 12' (3.66m) | |
Number of Conductors | 2 | |
Strap Closure | Expansion | |
Strap Material | Stainless Steel | |
Strap Termination | Magnetic | |
Size | Small | |
Color | Black | |
Features | Magnetic Strap Connection |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥471.65000 | ¥471.65 |