17121 | |
---|---|
DigiKey Part Number | 16-1312-ND |
Manufacturer | |
Manufacturer Product Number | 17121 |
Description | GLOVES NITRILE TRANSL MED 100PC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves, Non Gendered - Dissipative Medium Translucent Additional Grounding Required, Chemical Resistant, Latex Free, Puncture Resistant, Textured Fingers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Clothing Type | Gloves, Non Gendered - Dissipative | |
Size | Medium | |
Material | Nitrile Rubber | |
Color | Translucent | |
Features | Additional Grounding Required, Chemical Resistant, Latex Free, Puncture Resistant, Textured Fingers |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.61000 | ¥393.61 |