Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | - | |
Voltage - Rated | - | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | - | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |