SD02D2405A | |
---|---|
DigiKey Part Number | 941-1335-ND |
Manufacturer | |
Manufacturer Product Number | SD02D2405A |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 0.94" L x 0.71" W x 0.31" H (23.9mm x 18.1mm x 8.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.99000 | ¥127.99 |
5 | ¥127.05400 | ¥635.27 |
10 | ¥126.08600 | ¥1,260.86 |
30 | ¥124.14867 | ¥3,724.46 |
50 | ¥120.26880 | ¥6,013.44 |
100 | ¥108.63050 | ¥10,863.05 |
250 | ¥106.69036 | ¥26,672.59 |
500 | ¥104.75070 | ¥52,375.35 |