QFR0812SH-AA39 | |
---|---|
DigiKey Part Number | 603-QFR0812SH-AA39-ND |
Manufacturer | |
Manufacturer Product Number | QFR0812SH-AA39 |
Description | AXIAL SQUARE 80X25.4 MM 12V PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.3 CFM (1.55m³/min) 4 Position Rectangular Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.40mm | |
Air Flow | 55.3 CFM (1.55m³/min) | |
Static Pressure | 0.331 in H2O (82.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 41.2dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.59000 | ¥143.59 |
10 | ¥137.04000 | ¥1,370.40 |
25 | ¥128.87840 | ¥3,221.96 |
50 | ¥123.98520 | ¥6,199.26 |
135 | ¥114.19719 | ¥15,416.62 |
270 | ¥106.85556 | ¥28,851.00 |
540 | ¥105.22428 | ¥56,821.11 |