PMF-24V200WCAB | |
---|---|
DigiKey Part Number | PMF-24V200WCAB-ND |
Manufacturer | |
Manufacturer Product Number | PMF-24V200WCAB |
Description | AC/DC CONVERTER 24V 200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMF-24V200WCAB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 3.66" W x 1.97" H (190.0mm x 93.0mm x 50.0mm) | |
Approval Agency | CB, CCC, CE, cURus, TUVgs | |
Minimum Load Required | - | |
Base Product Number |