PFR0912SE-00 | |
---|---|
DigiKey Part Number | 603-PFR0912SE-00-ND |
Manufacturer | |
Manufacturer Product Number | PFR0912SE-00 |
Description | AXIAL 92X38 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 145.0 CFM (4.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 145.0 CFM (4.06m³/min) | |
Static Pressure | 3.724 in H2O (927.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 72.5dB(A) | |
Power (Watts) | 34.8 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 2.90A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.38000 | ¥331.38 |
10 | ¥308.24600 | ¥3,082.46 |
48 | ¥277.42125 | ¥13,316.22 |
96 | ¥254.30240 | ¥24,413.03 |
144 | ¥238.89007 | ¥34,400.17 |
288 | ¥208.06580 | ¥59,922.95 |