MEB-1K2A42T ABA | |
---|---|
DigiKey Part Number | 1145-MEB-1K2A42TABA-ND |
Manufacturer | |
Manufacturer Product Number | MEB-1K2A42T ABA |
Description | 42V/1.2KW MEDICAL POWER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 42V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 42V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PMBus™, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.03" L x 5.00" W x 1.59" H (204.0mm x 127.0mm x 40.5mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,501.65000 | ¥3,501.65 |
5 | ¥3,388.69600 | ¥16,943.48 |
10 | ¥3,275.73700 | ¥32,757.37 |
25 | ¥3,162.78120 | ¥79,069.53 |