HET200VC-A01 | |
---|---|
DigiKey Part Number | 603-HET200VC-A01-ND |
Manufacturer | |
Manufacturer Product Number | HET200VC-A01 |
Description | 24VDC SLIM TYPE THERMOELECTRIC C |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 200 W |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 200 W | |
Current | 12 A | |
Voltage | 24 V | |
Fan Location | Cold Side / Warm Side | |
Power - Input | 384 W | |
Operating Temperature | -40°C ~ 55°C | |
Weight | - | |
Dimensions - Overall | 400mm L x 181mm W x 169mm H |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥8,798.79000 | ¥17,597.58 |