FHS-A9015S00 | |
---|---|
DigiKey Part Number | 603-1751-ND |
Manufacturer | |
Manufacturer Product Number | FHS-A9015S00 |
Description | FAN CPU COOLER 90X30MM 12VDC |
Customer Reference | |
Detailed Description | Heat Sink Intel LGA1156 & LGA1155 Cooler Aluminum, Plastic Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Board Level | |
Package Cooled | Intel LGA1156 & LGA1155 Cooler | |
Attachment Method | Bolt On | |
Shape | Round | |
Length | - | |
Width | - | |
Diameter | 3.543" (90.00mm) OD | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.52°C/W | |
Material | ||
Material Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.86000 | ¥106.86 |
10 | ¥99.87200 | ¥998.72 |
25 | ¥90.57880 | ¥2,264.47 |
50 | ¥83.61280 | ¥4,180.64 |
100 | ¥73.16150 | ¥7,316.15 |