FFB1424VHG-R00 | |
---|---|
DigiKey Part Number | 603-FFB1424VHG-R00-ND |
Manufacturer | |
Manufacturer Product Number | FFB1424VHG-R00 |
Description | FAN AXIAL 139.7X50.8MM 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 139.7mm L x 139.7mm H Ball 252.1 CFM (7.06m³/min) 3 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 139.7mm L x 139.7mm H | |
Width | 50.80mm | |
Air Flow | 252.1 CFM (7.06m³/min) | |
Static Pressure | 0.644 in H2O (160.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 58.5dB(A) | |
Power (Watts) | 21.84 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 122°F (-10 ~ 50°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.5 lbs (670.0 g) | |
Current Rating (Amps) | 0.910A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |