FFB1424UHE-M | |
---|---|
DigiKey Part Number | 603-1794-ND |
Manufacturer | |
Manufacturer Product Number | FFB1424UHE-M |
Description | FAN AXIAL 139.7X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 139.7mm L x 139.7mm H Ball 367.6 CFM (10.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB1424UHE-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 139.7mm L x 139.7mm H | |
Width | 38.00mm | |
Air Flow | 367.6 CFM (10.29m³/min) | |
Static Pressure | 1.644 in H2O (409.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 74.0dB(A) | |
Power (Watts) | 80.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 1.4 lbs (650.0 g) | |
Current Rating (Amps) | 3.35A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |