EFB0412VD-00 | |
---|---|
DigiKey Part Number | 603-EFB0412VD-00-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412VD-00 |
Description | AXIAL 40X20812VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.3 CFM (0.260m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.3 CFM (0.260m³/min) | |
Static Pressure | 0.366 in H2O (91.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.84000 | ¥105.84 |
10 | ¥98.94600 | ¥989.46 |
25 | ¥89.74240 | ¥2,243.56 |
50 | ¥82.83920 | ¥4,141.96 |
100 | ¥72.48480 | ¥7,248.48 |
336 | ¥67.88271 | ¥22,808.59 |
672 | ¥63.28055 | ¥42,524.53 |