DSOL-1151-12E | |
---|---|
DigiKey Part Number | 1144-DSOL-1151-12E-ND |
Manufacturer | |
Manufacturer Product Number | DSOL-1151-12E |
Description | SOLENOID PULL 3/4" 12VDC 25% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 12VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | Intermittent | |
Voltage - Rated | 12VDC | |
Stroke Length | 0.750" (19.05mm) | |
Power (Watts) | 19 W | |
DC Resistance (DCR) | 7.6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 1.968" L x 1.140" W x 0.984" H (49.99mm x 28.96mm x 24.99mm) | |
Diameter - Shaft | 0.433" (11.00mm) | |
Shaft Detail | Clevis | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.33000 | ¥135.33 |
10 | ¥128.55000 | ¥1,285.50 |
25 | ¥121.78640 | ¥3,044.66 |
99 | ¥119.11818 | ¥11,792.70 |