DRL-24V480W1EN | |
---|---|
DigiKey Part Number | 1145-DRL-24V480W1EN-ND |
Manufacturer | |
Manufacturer Product Number | DRL-24V480W1EN |
Description | AC/DC DIN RAIL 24V 480W - LYTE2 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Laboratory | |
Efficiency | 93% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 4.87" L x 2.20" W x 4.60" H (123.7mm x 55.9mm x 116.8mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, KC, UKCA | |
Standard Number | 60950-1; 61010-1; 62368-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥940.76000 | ¥940.76 |
14 | ¥911.36429 | ¥12,759.10 |
28 | ¥881.96750 | ¥24,695.09 |
56 | ¥808.47071 | ¥45,274.36 |