DJ06S2405A | |
---|---|
DigiKey Part Number | 941-1556-ND |
Manufacturer | |
Manufacturer Product Number | DJ06S2405A |
Description | DC DC CONVERTER 5V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.72000 | ¥151.72 |
5 | ¥150.55200 | ¥752.76 |
10 | ¥149.38600 | ¥1,493.86 |
30 | ¥147.05400 | ¥4,411.62 |
50 | ¥140.04940 | ¥7,002.47 |
100 | ¥128.37920 | ¥12,837.92 |
250 | ¥126.04512 | ¥31,511.28 |
500 | ¥124.17790 | ¥62,088.95 |