ASB0312LA-D | |
---|---|
DigiKey Part Number | 603-ASB0312LA-D-ND |
Manufacturer | |
Manufacturer Product Number | ASB0312LA-D |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.2 CFM (0.090m³/min) | |
Static Pressure | 0.131 in H2O (32.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 21.0dB(A) | |
Power (Watts) | 600 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.24000 | ¥50.24 |
10 | ¥48.57600 | ¥485.76 |
25 | ¥47.16800 | ¥1,179.20 |
50 | ¥44.36100 | ¥2,218.05 |
100 | ¥39.86900 | ¥3,986.90 |
250 | ¥39.30760 | ¥9,826.90 |
720 | ¥36.78086 | ¥26,482.22 |
1,440 | ¥36.21931 | ¥52,155.81 |