ASB0305LA-DF00 | |
---|---|
DigiKey Part Number | 603-ASB0305LA-DF00-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305LA-DF00 |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.2 CFM (0.090m³/min) | |
Static Pressure | 0.131 in H2O (32.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 21.0dB(A) | |
Power (Watts) | 500 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 20000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.83000 | ¥54.83 |
10 | ¥53.03100 | ¥530.31 |
25 | ¥51.49680 | ¥1,287.42 |
50 | ¥48.43140 | ¥2,421.57 |
100 | ¥43.52710 | ¥4,352.71 |
250 | ¥42.91416 | ¥10,728.54 |
720 | ¥40.15526 | ¥28,911.79 |
1,440 | ¥39.54217 | ¥56,940.72 |