AFB04512LB | |
---|---|
DigiKey Part Number | 603-AFB04512LB-ND |
Manufacturer | |
Manufacturer Product Number | AFB04512LB |
Description | FAN AXIAL 45X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 9.5 CFM (0.266m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 15.00mm | |
Air Flow | 9.5 CFM (0.266m³/min) | |
Static Pressure | 0.104 in H2O (26.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 23.5dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.038 lb (17.24 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |