1-NPT/603-1549 | |
---|---|
DigiKey Part Number | 1-NPT/603-1549-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPT/603-1549 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 190.5 CFM (5.33m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 190.5 CFM (5.33m³/min) | |
Static Pressure | 0.694 in H2O (173.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 55.5dB(A) | |
Power (Watts) | 15 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 1.25A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.71000 | ¥297.71 |
10 | ¥276.91900 | ¥2,769.19 |
25 | ¥249.22840 | ¥6,230.71 |
50 | ¥228.46000 | ¥11,423.00 |
100 | ¥214.61410 | ¥21,461.41 |
250 | ¥186.92204 | ¥46,730.51 |