1-NPT/603-1340 | |
---|---|
DigiKey Part Number | 1-NPT/603-1340-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPT/603-1340 |
Description | FAN AXL 120X38MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 148.3 CFM (4.15m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 148.3 CFM (4.15m³/min) | |
Static Pressure | 0.602 in H2O (149.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 51.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.706 lb (320.24 g) | |
Current Rating (Amps) | 0.680A | |
Voltage Range | 6 ~ 12.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.25000 | ¥291.25 |
10 | ¥270.90800 | ¥2,709.08 |
25 | ¥243.81840 | ¥6,095.46 |
50 | ¥223.50200 | ¥11,175.10 |
100 | ¥209.95620 | ¥20,995.62 |
250 | ¥182.86492 | ¥45,716.23 |