1-NPO/603-1333 | |
---|---|
DigiKey Part Number | 1-NPO/603-1333-ND |
Manufacturer | |
Manufacturer Product Number | 1-NPO/603-1333 |
Description | FAN AXIAL 120X25.4MM 12VDC RECT |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 73.8 CFM (2.07m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 73.8 CFM (2.07m³/min) | |
Static Pressure | 0.203 in H2O (50.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 35.5dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.49000 | ¥155.49 |
10 | ¥148.38900 | ¥1,483.89 |
25 | ¥134.25800 | ¥3,356.45 |
50 | ¥123.65700 | ¥6,182.85 |
100 | ¥110.93830 | ¥11,093.83 |
250 | ¥102.45872 | ¥25,614.68 |
500 | ¥95.39266 | ¥47,696.33 |