DVP06XA-E2 | |
---|---|
DigiKey Part Number | 2039-DVP06XA-E2-ND |
Manufacturer | |
Manufacturer Product Number | DVP06XA-E2 |
Description | I/O MOD 4 ANLG 2 ANLG 100-240V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | DVP-ES2/EX2 Series | |
Number of Inputs and Type | 4 - Analog | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,057.46000 | ¥2,057.46 |
12 | ¥1,988.89500 | ¥23,866.74 |
30 | ¥1,851.72633 | ¥55,551.79 |