DMV-CL5M0GC023 | |
---|---|
DigiKey Part Number | 2039-DMV-CL5M0GC023-ND |
Manufacturer | |
Manufacturer Product Number | DMV-CL5M0GC023 |
Description | CAMERA ROLLING SHUTTER 5M COLOR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Color CMOS Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Imaging Camera | |
Visual Field (Max) | Lens Required | |
Visual Field (Min) | Lens Required | |
Installation Distance | Lens Required | |
Resolution | 5MP, 2592 x 1944 (5,038,848 Pixels) | |
Light Source | External | |
Scan Rate | 23 scans/s | |
Image Type | Color | |
Sensor Type | CMOS | |
Voltage - Supply | 12 ~ 24VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP30 | |
Termination Style | Connector | |
Operating Temperature | 0°C ~ 45°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,767.23000 | ¥3,767.23 |
10 | ¥3,622.31700 | ¥36,223.17 |