ASD-CAEN1005 | |
---|---|
DigiKey Part Number | 2039-ASD-CAEN1005-ND |
Manufacturer | |
Manufacturer Product Number | ASD-CAEN1005 |
Description | CABLE, ENCODER, 5 METER, USE WIT |
Customer Reference | |
Detailed Description | Cable Assembly 5 Meters |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cable Assembly | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor with Encoder | |
Specifications | 5 Meters | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥877.30000 | ¥877.30 |