ASD-A2-0721-M | |
---|---|
DigiKey Part Number | 2039-ASD-A2-0721-M-ND |
Manufacturer | |
Manufacturer Product Number | ASD-A2-0721-M |
Description | A2 SERVO DRIVE, 750W, 230V 1PH/3 |
Customer Reference | |
Detailed Description | Servo AC 220VAC Supply 5.1A Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | Servo | |
Control / Drive Type | Servo AC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 5.1A | |
Wattage - Load | 750 W | |
Voltage - Supply | 220VAC | |
Interface | CAN, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | 0°C ~ 55°C | |
Features | - | |
For Use With/Related Products | ASDA-A2 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,128.02000 | ¥6,128.02 |
8 | ¥6,010.14750 | ¥48,081.18 |