SDEM25201B-150MS | |
---|---|
DigiKey Part Number | 2037-SDEM25201B-150MSTR-ND - Tape & Reel (TR) 2037-SDEM25201B-150MSCT-ND - Cut Tape (CT) 2037-SDEM25201B-150MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDEM25201B-150MS |
Description | FIXED IND 15UH 630MA 0.768OHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 630 mA 768mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 768mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.26120 | ¥31.53 |
50 | ¥1.15760 | ¥57.88 |
100 | ¥1.02050 | ¥102.05 |
250 | ¥0.98880 | ¥247.20 |
500 | ¥0.88370 | ¥441.85 |
1,000 | ¥0.71540 | ¥715.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.71540 | ¥1,430.80 |
4,000 | ¥0.67331 | ¥2,693.24 |
6,000 | ¥0.65226 | ¥3,913.56 |
10,000 | ¥0.63122 | ¥6,312.20 |
50,000 | ¥0.58914 | ¥29,457.00 |