RL1632T4F-R005-FNH | |
---|---|
DigiKey Part Number | 2037-RL1632T4F-R005-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-R005-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-R005-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T4F-R005-FNH |
Description | RES 0.005 OHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥2.96400 | ¥29.64 |
25 | ¥2.53520 | ¥63.38 |
50 | ¥2.20360 | ¥110.18 |
100 | ¥1.72570 | ¥172.57 |
250 | ¥1.57892 | ¥394.73 |
500 | ¥1.29304 | ¥646.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.29305 | ¥5,172.20 |