RL1632T4F-R002-FNH | |
---|---|
DigiKey Part Number | 2037-RL1632T4F-R002-FNHTR-ND - Tape & Reel (TR) 2037-RL1632T4F-R002-FNHCT-ND - Cut Tape (CT) 2037-RL1632T4F-R002-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL1632T4F-R002-FNH |
Description | RES 0.002 OHM 1% 1W WIDE 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥4.22800 | ¥42.28 |
25 | ¥3.61880 | ¥90.47 |
50 | ¥3.14760 | ¥157.38 |
100 | ¥2.46540 | ¥246.54 |
250 | ¥2.25572 | ¥563.93 |
500 | ¥1.83604 | ¥918.02 |
1,000 | ¥1.45626 | ¥1,456.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.40589 | ¥5,623.56 |
8,000 | ¥1.37967 | ¥11,037.36 |
12,000 | ¥1.32511 | ¥15,901.32 |
28,000 | ¥1.29888 | ¥36,368.64 |