HMLQ25201B-1R5MSR | |
---|---|
DigiKey Part Number | 2037-HMLQ25201B-1R5MSRTR-ND - Tape & Reel (TR) 2037-HMLQ25201B-1R5MSRCT-ND - Cut Tape (CT) 2037-HMLQ25201B-1R5MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ25201B-1R5MSR |
Description | IND SMD 1.5UH HOT PRESSED CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Molded Inductor 2.8 A 68mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.53700 | ¥25.37 |
25 | ¥2.33800 | ¥58.45 |
50 | ¥2.14260 | ¥107.13 |
100 | ¥1.88980 | ¥188.98 |
250 | ¥1.83172 | ¥457.93 |
500 | ¥1.63682 | ¥818.41 |
1,000 | ¥1.32501 | ¥1,325.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.32502 | ¥2,650.04 |
4,000 | ¥1.24707 | ¥4,988.28 |
6,000 | ¥1.20809 | ¥7,248.54 |
10,000 | ¥1.16912 | ¥11,691.20 |
50,000 | ¥1.09118 | ¥54,559.00 |