U416TNKGR-XN000-D | |
---|---|
DigiKey Part Number | 3247-U416TNKGR-XN000-D-ND |
Manufacturer | |
Manufacturer Product Number | U416TNKGR-XN000-D |
Description | 16GB SLC USB 3.1 DRIVE STANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 16GB FLASH - NAND (SLC) USB 3.1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | ||
Memory Type | FLASH - NAND (SLC) | |
Type | ||
Speed - Read | 75MB/s | |
Speed - Write | 60MB/s | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 67.70mm L x 17.00mm W x 8.00mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,921.83000 | ¥1,921.83 |
10 | ¥1,674.45500 | ¥16,744.55 |
25 | ¥1,669.95640 | ¥41,748.91 |
40 | ¥1,624.97275 | ¥64,998.91 |