SE16FSTL2-3B000-3 | |
---|---|
DigiKey Part Number | 3247-SE16FSTL2-3B000-3-ND |
Manufacturer | |
Manufacturer Product Number | SE16FSTL2-3B000-3 |
Description | 16GB 3D SD CARD I-TEMP (-40C - + |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SDHC™ 16GB pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SDHC™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.84000 | ¥237.84 |
10 | ¥223.63500 | ¥2,236.35 |
25 | ¥215.87200 | ¥5,396.80 |
50 | ¥209.04620 | ¥10,452.31 |
100 | ¥184.01950 | ¥18,401.95 |
250 | ¥179.06732 | ¥44,766.83 |