MB2HFQXFZ-42000-2 | |
---|---|
DigiKey Part Number | 3247-MB2HFQXFZ-42000-2-ND |
Manufacturer | |
Manufacturer Product Number | MB2HFQXFZ-42000-2 |
Description | SSD 256GB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 256GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 256GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,503.38000 | ¥1,503.38 |
10 | ¥1,309.85800 | ¥13,098.58 |
25 | ¥1,306.33760 | ¥32,658.44 |
40 | ¥1,271.14875 | ¥50,845.95 |