SP1210R-273K

DigiKey Part Number
SP1210R-273KTR-ND - Tape & Reel (TR)
SP1210R-273KCT-ND - Cut Tape (CT)
SP1210R-273KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1210R-273K
Description
FIXED IND 27UH 291MA 2.5 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
27 µH Shielded Drum Core, Wirewound Inductor 291 mA 2.5Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SP1210R-273K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
27 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
249mA
Shielding
Shielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.79000¥30.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.23144¥16,231.44