SP1210R-183K | |
---|---|
DigiKey Part Number | SP1210R-183KTR-ND - Tape & Reel (TR) SP1210R-183KCT-ND - Cut Tape (CT) SP1210R-183KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1210R-183K |
Description | FIXED IND 18UH 322MA 2 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 322 mA 2Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1210R-183K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 304mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.128" L x 0.095" W (3.25mm x 2.42mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥25.74600 | ¥257.46 |
25 | ¥23.50640 | ¥587.66 |
50 | ¥20.15020 | ¥1,007.51 |
100 | ¥18.47040 | ¥1,847.04 |
250 | ¥17.91052 | ¥4,477.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.35076 | ¥8,675.38 |
1,000 | ¥16.23144 | ¥16,231.44 |
2,500 | ¥15.67170 | ¥39,179.25 |
5,000 | ¥14.88812 | ¥74,440.60 |