SMB2.5R-1

DigiKey Part Number
DN7957TR-ND - Tape & Reel (TR)
DN7957CT-ND - Cut Tape (CT)
DN7957DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB2.5R-1
Description
FERRITE BEAD 385 OHM 2SMD 1LN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
385 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 9.5A 5mOhm
Datasheet
 Datasheet
EDA/CAD Models
SMB2.5R-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
385 Ohms @ 100 MHz
Current Rating (Max)
9.5A
DC Resistance (DCR) (Max)
5mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.200" (5.08mm)
Size / Dimension
0.460" L x 0.283" W (11.68mm x 7.20mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.09000¥13.09
10¥11.28900¥112.89
25¥8.57920¥214.48
50¥8.12680¥406.34
100¥7.94830¥794.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
700¥7.94829¥5,563.80
Manufacturers Standard Package