S4924-395J | |
---|---|
DigiKey Part Number | S4924-395J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-395J |
Description | FIXED IND 3.9MH 72MA 73.8OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Shielded Inductor 72 mA 73.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-395J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 3.9 mH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 73.8Ohm Max | |
Q @ Freq | 50 @ 250kHz | |
Frequency - Self Resonant | 1.9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥44.57729 | ¥35,661.83 |