S1008RKIT | |
---|---|
DigiKey Part Number | S1008RKIT-ND |
Manufacturer | |
Manufacturer Product Number | S1008RKIT |
Description | INDUCTOR KIT SHIELD S1008 180 PC |
Customer Reference | |
Detailed Description | Fixed Kit 180 Pieces (36 Values - 5 Each) Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Fixed | |
Style | - | |
Material - Core | Ferrite | |
Quantity | 180 Pieces (36 Values - 5 Each) | |
Inductance Range | 100nH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | 1008 | |
Features | - | |
Shielding | Shielded | |
Grade | - | |
Qualification | - |