FFAM154*4 | |
---|---|
DigiKey Part Number | FFAM154*4-ND |
Manufacturer | |
Manufacturer Product Number | FFAM154*4 |
Description | RF FERRITE SHEET 15.748"X15.748" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder 15.748" (400.00mm) X 15.748" (400.00mm) X 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 15.748" (400.00mm) | |
Width | 15.748" (400.00mm) | |
Thickness - Overall | 0.059" (1.50mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | - | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,351.38400 | ¥43,513.84 |