TE082703-2 | |
---|---|
DigiKey Part Number | 2104-TE082703-2TR-ND - Tape & Reel (TR) 2104-TE082703-2CT-ND - Cut Tape (CT) 2104-TE082703-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TE082703-2 |
Description | BUZZER ELECTRO 3.6V 8.5X8.5 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Electromechanical 3.6 V 90mA 2.73kHz 85dB @ 3.6V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 3.6 V | |
Voltage Range | 2.5 ~ 4.5V | |
Frequency | 2.73kHz | |
Technology | Electromechanical | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 3.6V, 10cm | |
Current - Supply | 90mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.335" L x 0.335" W (8.50mm x 8.50mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥12.35200 | ¥123.52 |
25 | ¥11.41880 | ¥285.47 |
50 | ¥10.73700 | ¥536.85 |
100 | ¥10.08070 | ¥1,008.07 |
250 | ¥9.34012 | ¥2,335.03 |
500 | ¥8.65322 | ¥4,326.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.86363 | ¥7,863.63 |