SM330104-1 | |
---|---|
DigiKey Part Number | 2104-SM330104-1-ND |
Manufacturer | |
Manufacturer Product Number | SM330104-1 |
Description | SPEAKER 4OHM 2.5W TOP PORT 99DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2.5 W 150 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 150 Hz ~ 20 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 99.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2.5 W | |
Power - Max | 3 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Height - Seated (Max) | 0.638" (16.20mm) | |
Operating Temperature | -20°C ~ 50°C | |
Distortion Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥48.61800 | ¥486.18 |
25 | ¥44.75640 | ¥1,118.91 |
50 | ¥41.96520 | ¥2,098.26 |
100 | ¥39.28310 | ¥3,928.31 |
250 | ¥37.72404 | ¥9,431.01 |
450 | ¥36.32673 | ¥16,347.03 |