P09070-1 | |
---|---|
DigiKey Part Number | 2104-P09070-1-ND |
Manufacturer | |
Manufacturer Product Number | P09070-1 |
Description | BUZZER ELEMENT STD 6KHZ 12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 kHz Standard Buzzer Element 15V p-p 0.390" Dia (9.90mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 7 kHz | |
Voltage - Input (Max) | 15V p-p | |
Type | Standard | |
Capacitance @ Frequency | 10000pF @ 1kHz | |
Operating Temperature | -20°C ~ 80°C | |
Size / Dimension | 0.390" Dia (9.90mm) | |
Termination | None |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,750 | ¥3.53335 | ¥6,183.36 |