MW063602-1 | |
---|---|
DigiKey Part Number | 2104-MW063602-1-ND |
Manufacturer | |
Manufacturer Product Number | MW063602-1 |
Description | MIC COND ANLG OMNI -36DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-36dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -36dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.02200 | ¥90.22 |
25 | ¥8.34760 | ¥208.69 |
50 | ¥7.85820 | ¥392.91 |
100 | ¥7.38530 | ¥738.53 |
250 | ¥6.85068 | ¥1,712.67 |
500 | ¥6.35400 | ¥3,177.00 |
1,000 | ¥5.93983 | ¥5,939.83 |
5,000 | ¥5.82071 | ¥29,103.55 |