MW042502-2 | |
---|---|
DigiKey Part Number | 2104-MW042502-2-ND |
Manufacturer | |
Manufacturer Product Number | MW042502-2 |
Description | MIC COND ANLG OMNI -25DB 0.181"D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-25dB ±3dB) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -25dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | PC Pins | |
Size / Dimension | 0.181" Dia (4.60mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.35900 | ¥93.59 |
25 | ¥8.65600 | ¥216.40 |
50 | ¥8.14880 | ¥407.44 |
100 | ¥7.65870 | ¥765.87 |
250 | ¥7.10420 | ¥1,776.05 |
500 | ¥6.58928 | ¥3,294.64 |
1,000 | ¥6.15984 | ¥6,159.84 |
5,000 | ¥6.03629 | ¥30,181.45 |