IP432912-1 | |
---|---|
DigiKey Part Number | 2104-IP432912-1-ND |
Manufacturer | |
Manufacturer Product Number | IP432912-1 |
Description | BUZZER PIEZO 12V 43MM PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 20mA 2.9kHz 100dB @ 12V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 6 ~ 28V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.256" (6.50mm) | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.23000 | ¥117.23 |
10 | ¥95.99600 | ¥959.96 |
40 | ¥82.60000 | ¥3,304.00 |
80 | ¥77.21225 | ¥6,176.98 |
280 | ¥76.14875 | ¥21,321.65 |
520 | ¥75.56748 | ¥39,295.09 |