ZH-02.A01.01 | |
---|---|
DigiKey Part Number | ZH-02.A01.01-ND |
Manufacturer | |
Manufacturer Product Number | ZH-02.A01.01 |
Description | INTERLOCK SOLENOID LOCKING DPST |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Solenoid Locking | |
Circuit | DPST-NO/NC | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | - | |
Holding Force | 179kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | Manual Unlocking by Triangular Key | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 x2 | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,665.39000 | ¥4,665.39 |