SH1001-E | |
---|---|
DigiKey Part Number | 1722-1273-ND |
Manufacturer | |
Manufacturer Product Number | SH1001-E |
Description | HEX SPACER M3 NYLON 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon, Brass Insert 1.181" (30.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
5 | ¥9.16400 | ¥45.82 |
10 | ¥8.24600 | ¥82.46 |
25 | ¥7.33160 | ¥183.29 |
50 | ¥6.59860 | ¥329.93 |
100 | ¥6.41590 | ¥641.59 |
250 | ¥6.23276 | ¥1,558.19 |
500 | ¥6.04946 | ¥3,024.73 |
1,000 | ¥5.49944 | ¥5,499.44 |